HA2-2720-2 vs HFA7-0002-9 feature comparison

HA2-2720-2 Harris Semiconductor

Buy Now Datasheet

HFA7-0002-9 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , CAN8,.2 SIDE BRAZED, CERAMIC, DIP-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 1 µA
Common-mode Reject Ratio-Nom 80 dB 108 dB
Frequency Compensation YES YES (AVCL>=10)
Input Offset Voltage-Max 5000 µV 2000 µV
JESD-30 Code O-MBCY-W8 R-CDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Micropower YES
Neg Supply Voltage Limit-Max -22.5 V -6 V
Neg Supply Voltage-Nom (Vsup) -3 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code CAN8,.2 DIP8,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.7 V/us 250 V/us
Supply Voltage Limit-Max 22.5 V 6 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 3 3
Part Package Code DIP
Pin Count 8
Bias Current-Max (IIB) @25C 1 µA
Package Code DIP
Seated Height-Max 5.08 mm
Slew Rate-Min 200 V/us
Supply Current-Max 20 mA
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 1000000
Voltage Gain-Min 80000
Wideband YES
Width 7.62 mm

Compare HA2-2720-2 with alternatives

Compare HFA7-0002-9 with alternatives