HA2-2720-2 vs LMH6624WG-QMLV feature comparison

HA2-2720-2 Harris Semiconductor

Buy Now Datasheet

LMH6624WG-QMLV Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , CAN8,.2 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 20 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 1000 µV
JESD-30 Code O-MBCY-W8 R-GDSO-G10
JESD-609 Code e0
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -22.5 V -6 V
Neg Supply Voltage-Nom (Vsup) -3 V -5 V
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.7 V/us
Supply Voltage Limit-Max 22.5 V 6 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 10
Package Code SOP
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Width 6.12 mm

Compare HA2-2720-2 with alternatives

Compare LMH6624WG-QMLV with alternatives