HA13570T vs SA56202TW feature comparison

HA13570T Renesas Electronics Corporation

Buy Now Datasheet

SA56202TW NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP NXP SEMICONDUCTORS
Part Package Code SSOP TSSOP
Package Description TSSOP, HTSSOP,
Pin Count 56 56
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 14 mm 14 mm
Number of Terminals 56 56
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 2 2
Rohs Code Yes
Drive Type OPTICAL
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 14 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Temperature Grade INDUSTRIAL

Compare HA13570T with alternatives

Compare SA56202TW with alternatives