HA13568AT
vs
SA56202TW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Part Package Code
SSOP
TSSOP
Package Description
TSSOP,
HTSSOP,
Pin Count
56
56
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
14 mm
14 mm
Number of Terminals
56
56
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Rohs Code
Yes
Drive Type
OPTICAL
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
14 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Temperature Grade
INDUSTRIAL
Compare HA13568AT with alternatives
Compare SA56202TW with alternatives