H12WD48125PGH
vs
H12WD48125KG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRYDOM INC
SENSATA-AIRPAX
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED, VDE APPROVED
Control Current
0.015 A
0.007 A
Control Voltage
4 V
4 V
Input Type
DC
DC
Isolation Voltage-Max
4000 V
4000 V
Number of Elements
1
1
On-State Current-Max
125 A
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Back to Back SCR
Overall Height
22.9 mm
26.4 mm
Overall Length
58.4 mm
57.3 mm
Base Number Matches
2
2
Configuration
SINGLE
Forward Current-Max
0.012 A
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Compare H12WD48125PGH with alternatives