There are no models available for this part yet.
Overview of H12WD48125PGH by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H12WD48125PGH by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC8114
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/125A, Dc In, |Sensata/crydom H12WD48125PGH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.1200 | Buy Now | |
DISTI #
H12WD48125PGH-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.6210 | Buy Now | |
DISTI #
70955424
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross, IOP, LED, TP | Sensata - Crydom H12WD48125PGH RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$158.6200 | RFQ | |
DISTI #
CRYH12WD48125PGH
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Thermal Pad - Overvoltage Protection - Input Status LED - Screw Termination - Pa RoHS: Compliant | 0 |
|
$128.5300 / $166.5500 | Buy Now | ||
DISTI #
H12WD48125PGH
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 125A, 48÷660VAC, H12WD, IP00 Min Qty: 1 | 0 |
|
$128.7800 / $141.6600 | RFQ | |
DISTI #
000000000005192384
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 10 | 0 |
|
$135.0400 / $142.7600 | Buy Now | |
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Thermal Pad - Overvoltage Protection - Input Status LED - Screw Termination - Pa RoHS: Compliant | 0 |
|
$128.5300 / $166.5500 | Buy Now |
CAD Models for H12WD48125PGH by Crydom Inc
Part Data Attributes for H12WD48125PGH by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
|
Control Current
|
0.015 A
|
Control Voltage
|
4 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
125 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
22.9 mm
|
Overall Length
|
58.4 mm
|
Alternate Parts for H12WD48125PGH
This table gives cross-reference parts and alternative options found for H12WD48125PGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD48125PGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD48125FPH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PGH vs H12WD48125FPH |
H12WD48125KPGH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125PGH vs H12WD48125KPGH-10 |
H12WD48125H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PGH vs H12WD48125H |
H12WD48125PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PGH vs H12WD48125PH-10 |
H12WD48125 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PGH vs H12WD48125 |
H12WD48125KG | Trigger Output SSR, | Crydom Inc | H12WD48125PGH vs H12WD48125KG |
H12WD48125FG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PGH vs H12WD48125FG |
H12WD48125KGH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125PGH vs H12WD48125KGH-10 |
H12WD48125GH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125PGH vs H12WD48125GH-10 |
H12WD48125KPH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125PGH vs H12WD48125KPH-10 |