H12WD48125PGH vs H12WD48125K-10 feature comparison

H12WD48125PGH Crydom Inc

Buy Now Datasheet

H12WD48125K-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Control Current 0.015 A
Control Voltage 4 V
Input Type DC
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 125 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 22.9 mm
Overall Length 58.4 mm
Base Number Matches 2 2

Compare H12WD48125PGH with alternatives

Compare H12WD48125K-10 with alternatives