H11L1 vs H11L2 feature comparison

H11L1 QT Optoelectronics

Buy Now Datasheet

H11L2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.06 A 0.06 A
Hysteresis Ratio-Nom 0.75 0.75
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V 3 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 9 37
Package Description DIP-6

Compare H11L1 with alternatives

Compare H11L2 with alternatives