H11L1 vs H11L2 feature comparison

H11L1 Harris Semiconductor

Buy Now Datasheet

H11L2 Isocom LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ISOCOM LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.06 A 0.06 A
Hysteresis Ratio-Nom 0.75 0.5
Isolation Voltage-Max 2250 V 1500 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V 3 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1
Package Description DIP-6
Number of Functions 1

Compare H11L1 with alternatives

Compare H11L2 with alternatives