PC3SD11YWZCF
vs
MOC3021M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
SHARP CORP
LITE-ON TECHNOLOGY CORP
Package Description
LEAD FREE, SMT, PLASTIC, DIP-6/5
DIP-6
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL APPROVED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Input Trigger Current-Nom
5 mA
8 mA
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
1
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
400 V
Base Number Matches
1
4
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.40.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Input Trigger Current-Max
0.015 A
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
On-State Voltage-Max
3 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.00001 A
Surface Mount
NO
Terminal Finish
Tin (Sn)
Compare PC3SD11YWZCF with alternatives
Compare MOC3021M with alternatives