H11J4 vs MOC3021.300 feature comparison

H11J4 Thomson Consumer Electronics

Buy Now Datasheet

MOC3021.300 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Base Number Matches 8 2
Package Description DIP-6
Additional Feature UL APPROVED, VDE APPROVED
Configuration SINGLE
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 5300 V
Number of Elements 1
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER

Compare MOC3021.300 with alternatives