H11AA1 vs WPPC-A11064AA feature comparison

H11AA1 Isocom LTD

Buy Now Datasheet

WPPC-A11064AA World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD WORLD PRODUCTS INC
Package Description DIP-6 SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 30 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 60%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Pbfree Code Yes

Compare H11AA1 with alternatives

Compare WPPC-A11064AA with alternatives