H11AA1
vs
TLP630(GB)
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
Current Transfer Ratio-Min
20%
Forward Current-Max
0.06 A
0.025 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
1000 V
5000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Power Dissipation-Max
0.25 W
Response Time-Max
0.000005 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
23
1
Pbfree Code
No
Package Description
DIP-6
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Compare TLP630(GB) with alternatives