H11AA1 vs H11AA2 feature comparison

H11AA1 Freescale Semiconductor

Buy Now Datasheet

H11AA2 Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS THOMSON CONSUMER ELECTRONICS
Reach Compliance Code unknown unknown
Current Transfer Ratio-Min 20%
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 1000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 23 16
HTS Code 8541.40.80.00