H11A5.300 vs CNX35U.300 feature comparison

H11A5.300 QT Optoelectronics

Buy Now Datasheet

CNX35U.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 30% 40%
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare H11A5.300 with alternatives

Compare CNX35U.300 with alternatives