CNX35U.300
vs
LTV-817ML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QT OPTOELECTRONICS
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
40%
50%
Isolation Voltage-Max
5300 V
5000 V
Number of Elements
1
1
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, DIP-4
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Current Transfer Ratio-Min
50%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-30 °C
Power Dissipation-Max
0.2 W
Response Time-Max
0.000018 s
Surface Mount
NO
Terminal Finish
Pure Tin (Sn)
Compare CNX35U.300 with alternatives
Compare LTV-817ML with alternatives