H11A5.300 vs CNY17F1 feature comparison

H11A5.300 QT Optoelectronics

Buy Now Datasheet

CNY17F1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 30% 40%
Isolation Voltage-Max 5300 V 7500 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 4
Rohs Code Yes
Package Description DIP-6
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 40%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.6 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount NO
Terminal Finish Matte Tin (Sn)

Compare H11A5.300 with alternatives

Compare CNY17F1 with alternatives