H11A5 vs TLP635 feature comparison

H11A5 Freescale Semiconductor

Buy Now Datasheet

TLP635 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TOSHIBA CORP
Reach Compliance Code unknown unknown
Current Transfer Ratio-Min 30%
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 2000 V 5000 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 20 1
Package Description PLASTIC, DIP-6
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare TLP635 with alternatives