GZA3.3-AT1 vs 1N5225BURE3TR feature comparison

GZA3.3-AT1 SANYO Electric Co Ltd

Buy Now Datasheet

1N5225BURE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Additional Feature TR, 7 INCH: 2000
JEDEC-95 Code DO-213AA
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare GZA3.3-AT1 with alternatives

Compare 1N5225BURE3TR with alternatives