GZ1005U102CTF
vs
BLM15BB121SN1D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
MURATA MANUFACTURING CO LTD
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.58 Ω
0.55 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1000 OHM Ω
120 OHM Ω
Packing Method
TR
TR, PAPER, 7 INCH
Rated Current
0.3 A
0.3 A
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
8 Weeks
Additional Feature
MONOLITHIC TYPE
Case Code
0402
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
TIN
Compare GZ1005U102CTF with alternatives
Compare BLM15BB121SN1D with alternatives