GZ1005U102CTF vs PBY100505T-601Y-AU feature comparison

GZ1005U102CTF Sunlord

Buy Now Datasheet

PBY100505T-601Y-AU Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD CHILISIN ELECTRONICS CORP
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.58 Ω 0.34 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 1000 OHM Ω 600 OHM Ω
Packing Method TR TR, 7 INCH
Rated Current 0.3 A 0.7 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Additional Feature AEC-Q200

Compare GZ1005U102CTF with alternatives

Compare PBY100505T-601Y-AU with alternatives