BLM15BB121SN1D
vs
GZ1005U601CTF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
8 Weeks
Additional Feature
MONOLITHIC TYPE
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.55 Ω
0.55 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
120 OHM Ω
600 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TR
Rated Current
0.3 A
0.3 A
Terminal Finish
TIN
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare BLM15BB121SN1D with alternatives
Compare GZ1005U601CTF with alternatives