GTL2002D vs PI4GTL2002UEX feature comparison

GTL2002D NXP Semiconductors

Buy Now Datasheet

PI4GTL2002UEX Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Part Package Code SOIC
Package Description 3.90 MM WIDTH, PLASTIC, MS-012, SOT96-1, SOP-8 MSOP-8
Pin Count 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP Diodes Incorporated
Additional Feature Also required VDREF 0 to 5.5V
Interface IC Type INTERFACE CIRCUIT VOLTAGE LEVEL TRANSLATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min
Surface Mount YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2018-10-19

Compare GTL2002D with alternatives

Compare PI4GTL2002UEX with alternatives