GT520216 vs 01.6MXRP feature comparison

GT520216 Omega Fusibili SpA

Buy Now Datasheet

01.6MXRP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OMEGA FUSIBILI SPA LITTELFUSE INC
Reach Compliance Code unknown unknown
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 6 J 7 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CCC; CSA; IMQ; KC; PSEJET; SEMKO; SEV; UL; VDE PSE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Trip Time or Delay 0.01 s

Compare GT520216 with alternatives

Compare 01.6MXRP with alternatives