01.6MXRP vs 028501.6MXP feature comparison

01.6MXRP Littelfuse Inc

Buy Now Datasheet

028501.6MXP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.01 CMRT V6.10
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 7 J 7 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard PSE PSE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 0.01 s 0.01 s
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare 01.6MXRP with alternatives

Compare 028501.6MXP with alternatives