GSX-9/351E19.660800MHZ vs GSX-9/352E4.194304MHZ feature comparison

GSX-9/351E19.660800MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-9/352E4.194304MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Package Description CERAMIC PACKAGE-4 CERAMIC PACKAGE-4
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.30
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 0.1 µW 0.1 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 19.6608 MHz 4.194304 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Physical Dimension L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch) L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch)
Series Resistance 50 Ω 150 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare GSX-9/351E19.660800MHZ with alternatives

Compare GSX-9/352E4.194304MHZ with alternatives