GSX-9/351E19.660800MHZ
vs
GSX-9/354E24.000140MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Package Description
CERAMIC PACKAGE-4
CERAMIC PACKAGE-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.50
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
0.1 µW
0.1 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
19.6608 MHz
24.00014 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Physical Dimension
L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch)
L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Compare GSX-9/351E19.660800MHZ with alternatives
Compare GSX-9/354E24.000140MHZ with alternatives