GSX-9/351E19.660800MHZ vs GSX-9/354E8.000000MHZ feature comparison

GSX-9/351E19.660800MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-9/354E8.000000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
CERAMIC PACKAGE-4 CERAMIC PACKAGE-4
unknown unknown
8541.60.00.50 8541.60.00.50
TAPE AND REEL TAPE AND REEL
5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
0.1 µW 0.1 µW
0.005% 0.005%
30 ppm 30 ppm
e4 e4
18 pF 18 pF
SURFACE MOUNT SURFACE MOUNT
19.6608 MHz 8 MHz
60 °C 85 °C
-10 °C -40 °C
L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch) L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch)
50 Ω 100 Ω
YES YES
Gold (Au) Gold (Au)
1 1

Compare GSX-9/351E19.660800MHZ with alternatives

Compare GSX-9/354E8.000000MHZ with alternatives