GSF1.2204.41 vs 3-108-454 feature comparison

GSF1.2204.41 Schurter Electronic Components

Buy Now Datasheet

3-108-454 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
Factory Lead Time 8 Weeks, 5 Days 13 Weeks, 5 Days
Samacsys Manufacturer SCHURTER SCHURTER
Additional Feature STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE STANDARD: CSA; CUL; ENEC; IEC
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SCREW
Total Number of Contacts 3 3
Base Number Matches 1 1
Body Breadth 2.007 inch
Body Depth 2.11 inch
Body Length 2.677 inch
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Reference Standard CCC, UL

Compare GSF1.2204.41 with alternatives

Compare 3-108-454 with alternatives