3-108-454 vs GSF1.1200.41 feature comparison

3-108-454 Schurter Electronic Components

Buy Now Datasheet

GSF1.1200.41 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code not_compliant compliant
Factory Lead Time 13 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARD: CSA; CUL; ENEC; IEC STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE
Body Breadth 2.007 inch
Body Depth 2.11 inch
Body Length 2.677 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material POLYETHYLENE POLYETHYLENE
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type PANEL BOARD AND PANEL
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CCC, UL
Termination Type SCREW SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance YES
MIL Conformance NO

Compare 3-108-454 with alternatives

Compare GSF1.1200.41 with alternatives