GSF1.2204.41 vs GSF1.1102.31 feature comparison

GSF1.2204.41 Schurter Electronic Components

Buy Now Datasheet

GSF1.1102.31 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks, 5 Days 8 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare GSF1.2204.41 with alternatives

Compare GSF1.1102.31 with alternatives