GS81302D38AGD-500 vs GS81302QT38AGD-500IT feature comparison

GS81302D38AGD-500 GSI Technology

Buy Now Datasheet

GS81302QT38AGD-500IT GSI Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Package Description LBGA, LBGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 0.45 ns 0.45 ns
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 15 mm
Memory Density 150994944 bit 150994944 bit
Memory IC Type QDR SRAM QDR SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 4MX36 4MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1

Compare GS81302D38AGD-500 with alternatives

Compare GS81302QT38AGD-500IT with alternatives