GS81302D38AGD-500 vs GS81302D38AGD-500I feature comparison

GS81302D38AGD-500 GSI Technology

Buy Now Datasheet

GS81302D38AGD-500I GSI Technology

Buy Now Datasheet
Active Active
GSI TECHNOLOGY GSI TECHNOLOGY
LBGA, LBGA,
compliant compliant
3A991.B.2.B 3A991.B.2.B
8542.32.00.41 8542.32.00.41
24 Weeks 24 Weeks
0.45 ns 0.45 ns
R-PBGA-B165 R-PBGA-B165
15 mm 15 mm
150994944 bit 150994944 bit
QDR SRAM QDR SRAM
36 36
1 1
165 165
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
85 °C 100 °C
-40 °C
4MX36 4MX36
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
PARALLEL PARALLEL
1.4 mm 1.4 mm
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
OTHER INDUSTRIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
13 mm 13 mm
1 1

Compare GS81302D38AGD-500 with alternatives

Compare GS81302D38AGD-500I with alternatives