GS81302QT38AGD-500IT
vs
GS81302Q38AGD-500I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Package Description
LBGA,
LBGA, BGA165,11X15,40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
0.45 ns
0.45 ns
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
Length
15 mm
15 mm
Memory Density
150994944 bit
150994944 bit
Memory IC Type
QDR SRAM
QDR SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
4MX36
4MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
13 mm
13 mm
Base Number Matches
1
1
Factory Lead Time
24 Weeks
Date Of Intro
2017-08-29
Additional Feature
PIPE LINED ARCHITECTURE
Clock Frequency-Max (fCLK)
500 MHz
I/O Type
SEPARATE
Number of Ports
1
Output Enable
NO
Package Equivalence Code
BGA165,11X15,40
Reverse Pinout
NO
Standby Voltage-Min
1.7 V
Compare GS81302QT38AGD-500IT with alternatives
Compare GS81302Q38AGD-500I with alternatives