GRM188C80G106ME47C
vs
GRT188C80G106ME13D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PAPER, 7 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Series
GRM
Size Code
0603
0603
Temperature Characteristics Code
X6S
X6S
Temperature Coefficient
22% ppm/°C
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare GRM188C80G106ME47C with alternatives
Compare GRT188C80G106ME13D with alternatives