GRM188C80G106ME47C vs 0603S106M4R0CT feature comparison

GRM188C80G106ME47C Murata Manufacturing Co Ltd

Buy Now Datasheet

0603S106M4R0CT Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
MURATA MANUFACTURING CO LTD WALSIN TECHNOLOGY CORP
, 0603 CHIP
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PAPER, 7 INCH
20% 20%
4 V 4 V
GRM
0603 0603
X6S X6S
22% ppm/°C 22% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.8 mm 0.8 mm
1 1
8532.24.00.20
SURFACE MOUNT
Yes
YES
WRAPAROUND

Compare GRM188C80G106ME47C with alternatives

Compare 0603S106M4R0CT with alternatives