GRM188C80G106ME47C vs GRM188C80G106MA73D feature comparison

GRM188C80G106ME47C Murata Manufacturing Co Ltd

Buy Now Datasheet

GRM188C80G106MA73D Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
, 0603 , 0603
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PAPER, 7 INCH
20% 20%
4 V 4 V
GRM
0603 0603
X6S X6S
22% ppm/°C 22% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.8 mm 0.8 mm
1 1
Yes
8532.24.00.20
SURFACE MOUNT
Yes
RECTANGULAR PACKAGE
YES
WRAPAROUND

Compare GRM188C80G106ME47C with alternatives

Compare GRM188C80G106MA73D with alternatives