GP1UE281QK vs GP1UE282QK0F feature comparison

GP1UE281QK Sharp Corp

Buy Now Datasheet

GP1UE282QK0F Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description PLASTIC PACKAGE-3 LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Voltage-Min 2.4 V 2.4 V
Base Number Matches 3 1
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare GP1UE281QK with alternatives

Compare GP1UE282QK0F with alternatives