GP1UE282QK0F vs GP1UE281QKVF feature comparison

GP1UE282QK0F Sharp Corp

Buy Now Datasheet

GP1UE281QKVF Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC PACKAGE-3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown compliant
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e1
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Voltage-Min 2.4 V 2.7 V
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare GP1UE282QK0F with alternatives

Compare GP1UE281QKVF with alternatives