Part Details for GP1UE281QK by Sharp Corp
Overview of GP1UE281QK by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP1UE281QK
GP1UE281QK CAD Models
GP1UE281QK Part Data Attributes
|
GP1UE281QK
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1UE281QK
Sharp Corp
Logic Output Photo IC, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 2.4 V |
Alternate Parts for GP1UE281QK
This table gives cross-reference parts and alternative options found for GP1UE281QK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UE281QK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP1UE281QK0F | Sharp Corp | Check for Price | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | GP1UE281QK vs GP1UE281QK0F |
GP1UE282QK0F | Sharp Corp | Check for Price | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | GP1UE281QK vs GP1UE282QK0F |
GP1UE28YK | Sharp Corp | Check for Price | Logic Output Photo IC, PLASTIC PACKAGE-3 | GP1UE281QK vs GP1UE28YK |
GP1UE281QKVF | Sharp Corp | Check for Price | Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3 | GP1UE281QK vs GP1UE281QKVF |
GP1UE282QK | Sharp Corp | Check for Price | Logic Output Photo IC, PLASTIC PACKAGE-3 | GP1UE281QK vs GP1UE282QK |
GP1UE281YKVF | Sharp Corp | Check for Price | Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3 | GP1UE281QK vs GP1UE281YKVF |
GP1UE281YK | Sharp Corp | Check for Price | Logic Output Photo IC, PLASTIC PACKAGE-3 | GP1UE281QK vs GP1UE281YK |