GMS97L1051
vs
AT89C4051-12SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAGNACHIP SEMICONDUCTOR LTD
ATMEL CORP
Package Description
DIP, DIP20,.3
SOP, SOP20,.4
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
JESD-30 Code
R-PDIP-T20
R-PDSO-G20
Number of Terminals
20
20
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
2048
4096
ROM Programmability
UVPROM
FLASH
Speed
12 MHz
12 MHz
Supply Current-Max
10 mA
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
20
Core Architecture
8051
Device Core
8051
Clock Speed
24
Ram
0.125
Flash Memory
4
Has ADC
NO
Address Bus Width
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-609 Code
e0
Length
12.8 mm
Moisture Sensitivity Level
2
Number of I/O Lines
15
On Chip Program ROM Width
8
PWM Channels
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Terminal Finish
TIN LEAD
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare GMS97L1051 with alternatives
Compare AT89C4051-12SA with alternatives