GMS97L1051 vs AT89C4051-12PU feature comparison

GMS97L1051 MagnaChip Semiconductor Ltd

Buy Now Datasheet

AT89C4051-12PU Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAGNACHIP SEMICONDUCTOR LTD ATMEL CORP
Package Description DIP, DIP20,.3 0.300 INCH, GREEN, PLASTIC, DIP-20
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 4096
ROM Programmability UVPROM FLASH
Speed 12 MHz 12 MHz
Supply Current-Max 10 mA 15 mA
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 20
Core Architecture 8051
Device Core 8051
Clock Speed 24
Ram 0.125
Flash Memory 4
Has ADC NO
Address Bus Width
CPU Family 8051
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-609 Code e3
Length 25.908 mm
Moisture Sensitivity Level 1
Number of I/O Lines 15
On Chip Program ROM Width 8
PWM Channels NO
Peak Reflow Temperature (Cel) 245
Seated Height-Max 5.334 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Terminal Finish MATTE TIN
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare GMS97L1051 with alternatives

Compare AT89C4051-12PU with alternatives