GMS97L1051 vs AT89C4051-12SC feature comparison

GMS97L1051 MagnaChip Semiconductor Ltd

Buy Now Datasheet

AT89C4051-12SC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAGNACHIP SEMICONDUCTOR LTD ATMEL CORP
Package Description DIP, DIP20,.3 0.300 INCH, PLASTIC, SOIC-20
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
JESD-30 Code R-PDIP-T20 R-PDSO-G20
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 4096
ROM Programmability UVPROM FLASH
Speed 12 MHz 12 MHz
Supply Current-Max 10 mA 15 mA
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 20
Has ADC NO
Address Bus Width
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-609 Code e0
Length 12.8 mm
Number of I/O Lines 15
On Chip Program ROM Width 8
PWM Channels NO
Seated Height-Max 2.65 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Terminal Finish TIN LEAD
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare GMS97L1051 with alternatives

Compare AT89C4051-12SC with alternatives