GE3020 vs MCP3021 feature comparison

GE3020 Harris Semiconductor

Buy Now Datasheet

MCP3021 General Instrument Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR GENERAL INSTRUMENT OPTOELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8542.31.00.01
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 30 mA
Isolation Voltage-Max 3750 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 4

Compare GE3020 with alternatives