GE3020 vs K3010P feature comparison

GE3020 Harris Semiconductor

Buy Now Datasheet

K3010P Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.08 A
Input Trigger Current-Nom 30 mA 8 mA
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 250 V
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 5 4
Package Description ROHS COMPLIANT, PLASTIC, DIP-6

Compare GE3020 with alternatives

Compare K3010P with alternatives