GE28F256L30T90 vs GE28F256L30T110 feature comparison

GE28F256L30T90 Intel Corporation

Buy Now Datasheet

GE28F256L30T110 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code BGA BGA
Package Description VFBGA, BGA79,7X13,30 VFBGA, BGA79,7X13,30
Pin Count 79 79
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 88 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block TOP TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO NO
JESD-30 Code R-PBGA-B79 R-PBGA-B79
Length 11 mm 11 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 4,255 4,255
Number of Terminals 79 79
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA79,7X13,30 BGA79,7X13,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 4 words 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Sector Size 16K,64K 16K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.051 mA 0.051 mA
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 9 mm 9 mm
Base Number Matches 1 1

Compare GE28F256L30T90 with alternatives

Compare GE28F256L30T110 with alternatives