GE28F256L30T90
vs
PH28F256L18B85
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
INTEL CORP
Part Package Code
BGA
BGA
Package Description
0.75 MM PITCH, VFBGA-79
0.75 MM PITCH, LEAD FREE, VFBGA-79
Pin Count
79
79
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
85 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
BOTTOM
JESD-30 Code
R-PBGA-B79
R-PBGA-B79
Length
11 mm
11 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
79
79
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
16MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
9 mm
9 mm
Base Number Matches
2
3
Rohs Code
Yes
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-609 Code
e1
Number of Sectors/Size
4,255
Package Equivalence Code
BGA79,7X13,30
Page Size
4 words
Sector Size
16K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Terminal Finish
TIN SILVER COPPER
Toggle Bit
NO
Compare GE28F256L30T90 with alternatives
Compare PH28F256L18B85 with alternatives