Part Details for GE28F256L30T90 by Intel Corporation
Overview of GE28F256L30T90 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GE28F256L30T90
GE28F256L30T90 CAD Models
GE28F256L30T90 Part Data Attributes
|
GE28F256L30T90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F256L30T90
Intel Corporation
Flash, 16MX16, 90ns, PBGA79, 0.75 MM PITCH, VFBGA-79
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA79,7X13,30 | |
Pin Count | 79 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B79 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 79 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA79,7X13,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for GE28F256L30T90
This table gives cross-reference parts and alternative options found for GE28F256L30T90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F256L30T90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58LR256KB70ZC5E | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | GE28F256L30T90 vs M58LR256KB70ZC5E |
M58LR256KT70ZC5E | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | GE28F256L30T90 vs M58LR256KT70ZC5E |
GE28F256L18B95 | Intel Corporation | Check for Price | Flash, 16MX16, 88ns, PBGA79, 0.75 MM PITCH, VFBGA-79 | GE28F256L30T90 vs GE28F256L18B95 |
PH28F256L18B85 | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 85ns, PBGA79, 0.75 MM PITCH, LEAD FREE, VFBGA-79 | GE28F256L30T90 vs PH28F256L18B85 |
M58LR256KT70ZC5F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | GE28F256L30T90 vs M58LR256KT70ZC5F |
PH28F256L30B85 | Intel Corporation | Check for Price | Flash, 16MX16, 85ns, PBGA79, 0.75 MM PITCH, LEAD FREE, VFBGA-79 | GE28F256L30T90 vs PH28F256L30B85 |
GE28F256L18T95 | Intel Corporation | Check for Price | Flash, 16MX16, 88ns, PBGA79, 0.75 MM PITCH, VFBGA-79 | GE28F256L30T90 vs GE28F256L18T95 |
GE28F256L30B90 | Intel Corporation | Check for Price | Flash, 16MX16, 90ns, PBGA79, 0.75 MM PITCH, VFBGA-79 | GE28F256L30T90 vs GE28F256L30B90 |
PH28F256L18T85 | Intel Corporation | Check for Price | Flash, 16MX16, 85ns, PBGA79, 0.75 MM PITCH, LEAD FREE, VFBGA-79 | GE28F256L30T90 vs PH28F256L18T85 |
GE28F256L30B110 | Intel Corporation | Check for Price | Flash, 16MX16, 88ns, PBGA79, 0.75 MM PITCH, VFBGA-79 | GE28F256L30T90 vs GE28F256L30B110 |