GDGS72A
vs
UF2001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
DIE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
Additional Feature
HIGH RELIABILTY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
S-XXUC-N
O-PALF-W2
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
1 µA
Surface Mount
YES
NO
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
JEDEC-95 Code
DO-15
Number of Terminals
2
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.05 µs
Compare GDGS72A with alternatives
Compare UF2001 with alternatives