UF2001
vs
FM250V-HF-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.63 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
YES
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
8
1
Package Description
R-PDSO-C2
HTS Code
8541.10.00.80
Date Of Intro
2018-10-13
Additional Feature
LOW LEAKAGE CURRENT
Diode Element Material
SILICON
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Reverse Current-Max
60 µA
Reverse Test Voltage
50 V
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare UF2001 with alternatives
Compare FM250V-HF-W with alternatives